
0464081100 | |
|---|---|
DigiKey Part Number | 0464081100-ND |
Manufacturer | |
Manufacturer Product Number | 0464081100 |
Description | CONN RCPT HSG EXTREME 8POS BLK |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Housing for Female Blade Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464081100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | - | |
Features | Guide Pin, Terminal Position Assurance (TPA) | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |

