
0458020311 | |
|---|---|
DigiKey Part Number | 0458020311-ND |
Manufacturer | |
Manufacturer Product Number | 0458020311 |
Description | CONN HD ARRAY RCPT 143P SMD GOLD |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0458020311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 143 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.414" (10.51mm) | |
Base Product Number |

