
0442450020 | |
|---|---|
DigiKey Part Number | 0442450020-ND |
Manufacturer | |
Manufacturer Product Number | 0442450020 |
Description | CONN HEADER SLIDERZ 20POS PCB |
Customer Reference | |
Detailed Description | 20 Connector Header, Hermaphroditic Contacts Through Hole Black SliderZ |
Datasheet | Datasheet |
EDA/CAD Models | 0442450020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Hermaphroditic Contacts | |
Connector Style | SliderZ | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |

