0432496004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,76000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432496004

DigiKey Part Number
0432496004-ND
Manufacturer
Manufacturer Product Number
0432496004
Description
CONN MOD JACK 6P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat4
Datasheet
 Datasheet
EDA/CAD Models
0432496004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat4
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes