


0430310003-10-A4-D | |
---|---|
DigiKey Part Number | 0430310003-10-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-10-A4-D |
Description | 10" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,47600 € | 14,76 € |
30 | 1,36600 € | 40,98 € |
50 | 1,31760 € | 65,88 € |
100 | 1,25460 € | 125,46 € |
250 | 1,17604 € | 294,01 € |
500 | 1,11988 € | 559,94 € |
1 000 | 1,06643 € | 1 066,43 € |
2 500 | 0,99970 € | 2 499,25 € |
5 000 | 0,95203 € | 4 760,15 € |
Unit Price without VAT: | 1,47600 € |
---|---|
Unit Price with VAT: | 1,77120 € |









