
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,41400 € | 14,14 € |
| 30 | 1,30867 € | 39,26 € |
| 50 | 1,26220 € | 63,11 € |
| 100 | 1,20180 € | 120,18 € |
| 250 | 1,12644 € | 281,61 € |
| 500 | 1,07268 € | 536,34 € |
| 1 000 | 1,02148 € | 1 021,48 € |
| 2 500 | 0,95755 € | 2 393,88 € |
| 5 000 | 0,91189 € | 4 559,45 € |
| Unit Price without VAT: | 1,41400 € |
|---|---|
| Unit Price with VAT: | 1,69680 € |

