
0430300039-02-G9 | |
|---|---|
DigiKey Part Number | 0430300039-02-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-02-G9 |
Description | 2" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74800 € | 7,48 € |
| 30 | 0,69233 € | 20,77 € |
| 50 | 0,66760 € | 33,38 € |
| 100 | 0,63580 € | 63,58 € |
| 250 | 0,59592 € | 148,98 € |
| 500 | 0,56746 € | 283,73 € |
| 1 000 | 0,54036 € | 540,36 € |
| 2 500 | 0,50653 € | 1 266,33 € |
| 5 000 | 0,48236 € | 2 411,80 € |
| Unit Price without VAT: | 0,74800 € |
|---|---|
| Unit Price with VAT: | 0,89760 € |

