



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66800 € | 6,68 € |
| 30 | 0,58800 € | 17,64 € |
| 50 | 0,55580 € | 27,79 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,47136 € | 117,84 € |
| 500 | 0,44192 € | 220,96 € |
| 1 000 | 0,41595 € | 415,95 € |
| 2 500 | 0,38631 € | 965,77 € |
| 5 000 | 0,36698 € | 1 834,90 € |
| Unit Price without VAT: | 0,66800 € |
|---|---|
| Unit Price with VAT: | 0,80160 € |






