



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,89100 € | 8,91 € |
| 30 | 0,78633 € | 23,59 € |
| 50 | 0,74420 € | 37,21 € |
| 100 | 0,69290 € | 69,29 € |
| 250 | 0,63420 € | 158,55 € |
| 500 | 0,59582 € | 297,91 € |
| 1 000 | 0,56199 € | 561,99 € |
| 2 500 | 0,52338 € | 1 308,45 € |
| 5 000 | 0,49819 € | 2 490,95 € |
| Unit Price without VAT: | 0,89100 € |
|---|---|
| Unit Price with VAT: | 1,06920 € |











