



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81800 € | 8,18 € |
| 30 | 0,72067 € | 21,62 € |
| 50 | 0,68180 € | 34,09 € |
| 100 | 0,63430 € | 63,43 € |
| 250 | 0,58008 € | 145,02 € |
| 500 | 0,54460 € | 272,30 € |
| 1 000 | 0,51334 € | 513,34 € |
| 2 500 | 0,47764 € | 1 194,10 € |
| 5 000 | 0,45435 € | 2 271,75 € |
| Unit Price without VAT: | 0,81800 € |
|---|---|
| Unit Price with VAT: | 0,98160 € |











