



0430300002-11-W0 | |
|---|---|
DigiKey Part Number | 0430300002-11-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-11-W0 |
Description | 11" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84100 € | 8,41 € |
| 30 | 0,74167 € | 22,25 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,59736 € | 149,34 € |
| 500 | 0,56094 € | 280,47 € |
| 1 000 | 0,52885 € | 528,85 € |
| 2 500 | 0,49222 € | 1 230,55 € |
| 5 000 | 0,46833 € | 2 341,65 € |
| Unit Price without VAT: | 0,84100 € |
|---|---|
| Unit Price with VAT: | 1,00920 € |











