


0430300002-11-L4-D | |
---|---|
DigiKey Part Number | 0430300002-11-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-11-L4-D |
Description | 11" PRE-CRIMP A2015L BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,35800 € | 13,58 € |
30 | 1,20333 € | 36,10 € |
50 | 1,14120 € | 57,06 € |
100 | 1,06540 € | 106,54 € |
250 | 0,97876 € | 244,69 € |
500 | 0,92216 € | 461,08 € |
1 000 | 0,87228 € | 872,28 € |
2 500 | 0,81538 € | 2 038,45 € |
5 000 | 0,77829 € | 3 891,45 € |
Unit Price without VAT: | 1,35800 € |
---|---|
Unit Price with VAT: | 1,62960 € |









