



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,17400 € | 11,74 € |
| 30 | 1,03867 € | 31,16 € |
| 50 | 0,98440 € | 49,22 € |
| 100 | 0,91810 € | 91,81 € |
| 250 | 0,84224 € | 210,56 € |
| 500 | 0,79272 € | 396,36 € |
| 1 000 | 0,74908 € | 749,08 € |
| 2 500 | 0,69928 € | 1 748,20 € |
| 5 000 | 0,66681 € | 3 334,05 € |
| Unit Price without VAT: | 1,17400 € |
|---|---|
| Unit Price with VAT: | 1,40880 € |











