cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387236518

DigiKey Part Number
0387236518-ND
Manufacturer
Manufacturer Product Number
0387236518
Description
JUMPER BARRIER BLK 18POS SPADE
Customer Reference
Detailed Description
18 Position Barrier Block Jumper Around Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
18
Pitch
0.375" (9.53mm)
Style
Around Barrier, Flanged Spade
For Use With/Related Products
Beau Barrier Blocks
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.