0387090366 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 363
Unit Price: 3,68000 €
Datasheet

Similar


Curtis Industries
In Stock: 26
Unit Price: 2,66000 €
Datasheet
Image for 0387090366 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387090366

DigiKey Part Number
0387090366-ND
Manufacturer
Manufacturer Product Number
0387090366
Description
CONN BARRIER STRIP 4CIRC 0.325"
Customer Reference
Detailed Description
4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes