Image for 0386190045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386190045

DigiKey Part Number
0386190045-ND
Manufacturer
Manufacturer Product Number
0386190045
Description
CONN BARRIER STRIP 8CIRC 0.25"
Customer Reference
Detailed Description
8 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.