Image for 0365210001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365210001

DigiKey Part Number
0365210001-ND
Manufacturer
Manufacturer Product Number
0365210001
Description
CONN PLUG HSG DIN 41612 96POS
Customer Reference
Detailed Description
96 Position Housing for Male Pins Connector DIN 41612, Type C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Male Pins
Connector Style
DIN 41612, Type C
Number of Positions
96
Pitch
-
Number of Rows
3
Mounting Type
-
Connector Usage
Header
Features
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable