Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357660310

DigiKey Part Number
0357660310-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357660310
Description
CONN QC RCPT 12-14AWG 0.118
Customer Reference
Detailed Description
0.118" (3.00mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.118" (3.00mm)
Tab Thickness
0.024" (0.60mm)
Tab Length
0.197" (5.00mm)
Length - Overall
0.693" (17.60mm)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.