
0349600202 | |
---|---|
DigiKey Part Number | 900-0349600202-ND |
Manufacturer | |
Manufacturer Product Number | 0349600202 |
Description | CONN HEADER R/A 68POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 68 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349600202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.108" (2.75mm) | |
Overall Contact Length | - | |
Insulation Height | 0.654" (16.61mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black, Gray | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 14VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |