
0348403440 | |
---|---|
DigiKey Part Number | 0348403440-ND |
Manufacturer | |
Manufacturer Product Number | 0348403440 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348403440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Gray | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,69000 € | 6,69 € |
10 | 5,69400 € | 56,94 € |
25 | 5,33720 € | 133,43 € |
50 | 5,08220 € | 254,11 € |
100 | 4,83930 € | 483,93 € |
300 | 4,47820 € | 1 343,46 € |
Unit Price without VAT: | 6,69000 € |
---|---|
Unit Price with VAT: | 8,02800 € |