
0194390001 | |
|---|---|
DigiKey Part Number | 900-0194390001TR-ND - Tape & Reel (TR) 900-0194390001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194390001 |
Description | .250X.032 LOCKING QD VIBRAKRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.300" (7.62mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.300" (7.62mm) | |
Tab Thickness | 0.015" (0.38mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,19620 € | 19,62 € |
| 250 | 0,18392 € | 45,98 € |
| 500 | 0,17514 € | 87,57 € |
| 1 000 | 0,16676 € | 166,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,14695 € | 881,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |










