Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 0192670540 | |
|---|---|
| DigiKey Part Number | 0192670540-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0192670540 | 
| Description | HEATSHRINK 3/8" X 0.125' BLACK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.125' (38.10mm, 1.50") | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 0.125' (38.10mm, 1.50") | |
| Inner Diameter - Supplied | 0.375" (9.53mm) | |
| Inner Diameter - Recovered | 0.187" (4.75mm) | |
| Recovered Wall Thickness | 0.025" (0.64mm) | |
| Material | ||
| Features | Flame Retardant | |
| Color | ||
| Operating Temperature | -55°C ~ 135°C | |
| Shrink Temperature | 90°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,69704 € | 848,52 € | 
| Unit Price without VAT: | 1,69704 € | 
|---|---|
| Unit Price with VAT: | 2,03645 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France