0191930179 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,69157 €
Datasheet
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930179

DigiKey Part Number
WM7287-ND
Manufacturer
Manufacturer Product Number
0191930179
Description
CONN RING CIRC 8AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.819" (20.80mm)
Length - Overall
1.394" (35.41mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes