


0191180090 | |
|---|---|
DigiKey Part Number | 900-0191180090TR-ND - Tape & Reel (TR) 900-0191180090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191180090 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.720" (18.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.220" (5.59mm) | |
Tongue Inside Opening | 0.209" (5.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,24420 € | 24,42 € |
| 250 | 0,22892 € | 57,23 € |
| 500 | 0,21798 € | 108,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26088 € | 260,88 € |
| 2 000 | 0,24843 € | 496,86 € |
| 3 000 | 0,24141 € | 724,23 € |
| 5 000 | 0,23287 € | 1 164,35 € |
| 7 000 | 0,22740 € | 1 591,80 € |
| 10 000 | 0,22175 € | 2 217,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |



