


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.362" (9.19mm) | |
Length - Overall | 0.687" (17.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.269" (6.83mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,12080 € | 12,08 € |
| 250 | 0,11324 € | 28,31 € |
| 500 | 0,10782 € | 53,91 € |
| 1 000 | 0,10266 € | 102,66 € |
| 2 500 | 0,09623 € | 240,57 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |



