0191290028 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06341 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7 099
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16320 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191290028

DigiKey Part Number
0191290028-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191290028
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.247" (6.27mm)
Length - Overall
0.559" (14.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.216" (5.49mm)
Length - Termination
0.165" (4.19mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09235 €923,50 €
Unit Price without VAT:0,09235 €
Unit Price with VAT:0,11082 €