Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191270090

DigiKey Part Number
0191270090-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191270090
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191270090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
1.026" (26.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.270" (6.86mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.209" (5.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30812 €1 540,60 €
Unit Price without VAT:0,30812 €
Unit Price with VAT:0,36974 €

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC