Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191310037

DigiKey Part Number
WM19818TR-ND - Tape & Reel (TR)
WM19818CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191310037
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191310037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.291" (7.39mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26600 €2,66 €
250,24920 €6,23 €
500,23740 €11,87 €
1000,22600 €22,60 €
2500,21176 €52,94 €
5000,20166 €100,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,26050 €390,75 €
3 0000,24806 €744,18 €
4 5000,24106 €1 084,77 €
7 5000,23253 €1 743,97 €
10 5000,22707 €2 384,24 €
15 0000,22143 €3 321,45 €
37 5000,20758 €7 784,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €