0191190004 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 19 764
Unit Price: 0,51000 €
Datasheet

Similar


Keystone Electronics
In Stock: 998
Unit Price: 0,61000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191190004

DigiKey Part Number
0191190004-ND
Manufacturer
Manufacturer Product Number
0191190004
Description
CONN SPADE TERM #6 RED
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.301" (7.65mm)
Length - Overall
0.836" (21.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
-
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 0000,25749 €1 029,96 €
Unit Price without VAT:0,25749 €
Unit Price with VAT:0,30899 €