


0191180086 | |
|---|---|
DigiKey Part Number | 0191180086-ND |
Manufacturer | |
Manufacturer Product Number | 0191180086 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.720" (18.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.220" (5.59mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,17344 € | 43,36 € |
| 500 | 0,16512 € | 82,56 € |
| 1 000 | 0,15723 € | 157,23 € |
| 3 000 | 0,14550 € | 436,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



