


0191150030 | |
|---|---|
DigiKey Part Number | WM3994TR-ND - Tape & Reel (TR) WM3994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150030 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.886" (22.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,28590 € | 28,59 € |
| 250 | 0,26796 € | 66,99 € |
| 500 | 0,25516 € | 127,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,30903 € | 463,55 € |
| 3 000 | 0,29427 € | 882,81 € |
| 4 500 | 0,28597 € | 1 286,87 € |
| 7 500 | 0,27585 € | 2 068,88 € |
| 10 500 | 0,26938 € | 2 828,49 € |
| 15 000 | 0,26269 € | 3 940,35 € |
| 37 500 | 0,24626 € | 9 234,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |






