
0190730019-04-B9 | |
|---|---|
DigiKey Part Number | 0190730019-04-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-B9 |
Description | 4" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03200 € | 10,32 € |
| 30 | 0,91233 € | 27,37 € |
| 50 | 0,86400 € | 43,20 € |
| 100 | 0,80530 € | 80,53 € |
| 250 | 0,73796 € | 184,49 € |
| 500 | 0,69396 € | 346,98 € |
| 1 000 | 0,65520 € | 655,20 € |
| 2 500 | 0,61096 € | 1 527,40 € |
| 5 000 | 0,58211 € | 2 910,55 € |
| Unit Price without VAT: | 1,03200 € |
|---|---|
| Unit Price with VAT: | 1,23840 € |

