Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190710234 | |
|---|---|
DigiKey Part Number | 0190710234-ND |
Manufacturer | |
Manufacturer Product Number | 0190710234 |
Description | CONN RING CIRC 4AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.067" (1.70mm) | |
Width - Outer Edges | 0.652" (16.56mm) | |
Length - Overall | 1.846" (46.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.515" (13.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06815 € | 427,26 € |
| Unit Price without VAT: | 1,06815 € |
|---|---|
| Unit Price with VAT: | 1,28178 € |







