
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 1.128" (28.65mm) | |
Length - Overall | 2.411" (61.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.440" (11.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28679 € | 1 286,79 € |
| Unit Price without VAT: | 1,28679 € |
|---|---|
| Unit Price with VAT: | 1,54415 € |



