0190700327 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 265
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15 260
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 11 999
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


3M
In Stock: 556
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 415
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 671
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 401
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 26 019
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 201
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 652
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 967
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 30 934
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 575
Unit Price: 0,50000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700327

DigiKey Part Number
0190700327-ND
Manufacturer
Manufacturer Product Number
0190700327
Description
CONN RING CIRC 18-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.