
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18400 € | 11,84 € |
| 30 | 1,04833 € | 31,45 € |
| 50 | 0,99340 € | 49,67 € |
| 100 | 0,92650 € | 92,65 € |
| 250 | 0,85008 € | 212,52 € |
| 500 | 0,80014 € | 400,07 € |
| 1 000 | 0,75614 € | 756,14 € |
| 2 500 | 0,70593 € | 1 764,82 € |
| 5 000 | 0,67319 € | 3 365,95 € |
| Unit Price without VAT: | 1,18400 € |
|---|---|
| Unit Price with VAT: | 1,42080 € |

