Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-05-B9

DigiKey Part Number
0190700014-05-B9-ND
Manufacturer
Manufacturer Product Number
0190700014-05-B9
Description
5" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,07900 €10,79 €
300,95400 €28,62 €
500,90380 €45,19 €
1000,84260 €84,26 €
2500,77256 €193,14 €
5000,72674 €363,37 €
1 0000,68640 €686,40 €
2 5000,64036 €1 600,90 €
5 0000,61033 €3 051,65 €
Manufacturers Standard Package
Unit Price without VAT:1,07900 €
Unit Price with VAT:1,29480 €