
0190700014-03-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-03-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-B9-D |
Description | 3" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,51000 € | 15,10 € |
| 30 | 1,34000 € | 40,20 € |
| 50 | 1,27160 € | 63,58 € |
| 100 | 1,18810 € | 118,81 € |
| 250 | 1,09260 € | 273,15 € |
| 500 | 1,03024 € | 515,12 € |
| 1 000 | 0,97529 € | 975,29 € |
| 2 500 | 0,91262 € | 2 281,55 € |
| 5 000 | 0,87176 € | 4 358,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

