Parametric Equivalent



0152680990 | |
|---|---|
cms-digikey-product-number | 0152680990-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0152680990 |
cms-description | CABLE FFC 29POS 1.25MM 3" |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 29 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.049" (1.25mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | 1,56084 € | 1 560,84 € |
| Unit Price without VAT: | 1,56084 € |
|---|---|
| Unit Price with VAT: | 1,87301 € |



