


0151670208 | |
|---|---|
DigiKey Part Number | 0151670208-ND |
Manufacturer | |
Manufacturer Product Number | 0151670208 |
Description | CABLE FFC/FPC 6POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,22960 € | 30,74 € |
| 50 | 1,17100 € | 58,55 € |
| 100 | 1,11500 € | 111,50 € |
| 250 | 1,04512 € | 261,28 € |
| 500 | 0,99520 € | 497,60 € |
| 1 000 | 0,94770 € | 947,70 € |
| 3 000 | 0,87705 € | 2 631,15 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |










