
0150180275 | |
|---|---|
DigiKey Part Number | 900-0150180275-ND |
Manufacturer | |
Manufacturer Product Number | 0150180275 |
Description | CABLE FFC/FPC 26POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90300 € | 19,03 € |
| 25 | 1,78320 € | 44,58 € |
| 50 | 1,69800 € | 84,90 € |
| 100 | 1,61690 € | 161,69 € |
| 250 | 1,51564 € | 378,91 € |
| 500 | 1,44328 € | 721,64 € |
| 1 000 | 1,37442 € | 1 374,42 € |
| 3 000 | 1,27200 € | 3 816,00 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |


