RFID Tag Memory Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0135190001

DigiKey Part Number
900-0135190001-ND
Manufacturer
Manufacturer Product Number
0135190001
Description
EVO TAG FOR METAL SURFACES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Memory Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Style
Encapsulated
Technology
-
Frequency
-
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
3.071" L x 0.827" W (78.00mm x 21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,32000 €7,32 €
105,68200 €56,82 €
255,27200 €131,80 €
1004,82120 €482,12 €
2504,60620 €1 151,55 €
5004,47670 €2 238,35 €
1 0004,37011 €4 370,11 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,78400 €