0082245908 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 233
Unit Price: 3,27000 €
Datasheet

Similar


3M
In Stock: 9
Unit Price: 227,74000 €
Datasheet
Flat Ribbon Cable Gray 8 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082245908

DigiKey Part Number
WM22051-ND
Manufacturer
Manufacturer Product Number
0082245908
Description
CBL RIBN 8COND 0.1 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
100.0' (30.48m)
Wire Gauge
24 AWG
Conductor Strand
7 Strands / 32 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.044" (1.12mm)
Ribbon Width
0.800" (20.32mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E61522
Features
-
Conductor Material
Copper, Topcoat
Insulation Resistance
-
First Conductor Mark
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes