


0050361873 | |
|---|---|
DigiKey Part Number | 900-0050361873-ND |
Manufacturer | |
Manufacturer Product Number | 0050361873 |
Description | CONN 18-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-24 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |



