


LP2981IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2981IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2981IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2981IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,60240 € | 15,06 € |
| 100 | 0,53150 € | 53,15 € |
| 250 | 0,49768 € | 124,42 € |
| 500 | 0,47728 € | 238,64 € |
| 1 000 | 0,46048 € | 460,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43473 € | 1 304,19 € |
| 6 000 | 0,42468 € | 2 548,08 € |
| 9 000 | 0,41965 € | 3 776,85 € |
| 15 000 | 0,41407 € | 6 211,05 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

