Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-05-Y0

DigiKey Part Number
0039000428-05-Y0-ND
Manufacturer
Manufacturer Product Number
0039000428-05-Y0
Description
5" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,88200 €8,82 €
300,77833 €23,35 €
500,73660 €36,83 €
1000,68560 €68,56 €
2500,62736 €156,84 €
5000,58928 €294,64 €
1 0000,55575 €555,75 €
2 5000,51746 €1 293,65 €
5 0000,49248 €2 462,40 €
Manufacturers Standard Package
Unit Price without VAT:0,88200 €
Unit Price with VAT:1,05840 €
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 0,88200 €
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 0,88200 €
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 0,88200 €
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 0,88200 €
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 0,88200 €
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 0,81800 €
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 0,84000 €
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 0,86100 €
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 0,90300 €
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 0,94400 €