



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96000 € | 9,60 € |
| 30 | 0,88767 € | 26,63 € |
| 50 | 0,85620 € | 42,81 € |
| 100 | 0,81520 € | 81,52 € |
| 250 | 0,76408 € | 191,02 € |
| 500 | 0,72756 € | 363,78 € |
| 1 000 | 0,69283 € | 692,83 € |
| 2 500 | 0,64947 € | 1 623,67 € |
| 5 000 | 0,61849 € | 3 092,45 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |











