


0039000038-11-W0-D | |
|---|---|
DigiKey Part Number | 0039000038-11-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-11-W0-D |
Description | 11" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74800 € | 7,48 € |
| 30 | 0,69167 € | 20,75 € |
| 50 | 0,66720 € | 33,36 € |
| 100 | 0,63540 € | 63,54 € |
| 250 | 0,59552 € | 148,88 € |
| 500 | 0,56706 € | 283,53 € |
| 1 000 | 0,53999 € | 539,99 € |
| 2 500 | 0,50618 € | 1 265,45 € |
| 5 000 | 0,48203 € | 2 410,15 € |
| Unit Price without VAT: | 0,74800 € |
|---|---|
| Unit Price with VAT: | 0,89760 € |











