



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75000 € | 7,50 € |
| 30 | 0,69400 € | 20,82 € |
| 50 | 0,66940 € | 33,47 € |
| 100 | 0,63740 € | 63,74 € |
| 250 | 0,59748 € | 149,37 € |
| 500 | 0,56890 € | 284,45 € |
| 1 000 | 0,54175 € | 541,75 € |
| 2 500 | 0,50783 € | 1 269,58 € |
| 5 000 | 0,48360 € | 2 418,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |











