


0039000038-11-B9-D | |
|---|---|
DigiKey Part Number | 0039000038-11-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-11-B9-D |
Description | 11" PRE-CRIMP A2064 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78900 € | 7,89 € |
| 30 | 0,73000 € | 21,90 € |
| 50 | 0,70420 € | 35,21 € |
| 100 | 0,67040 € | 67,04 € |
| 250 | 0,62840 € | 157,10 € |
| 500 | 0,59840 € | 299,20 € |
| 1 000 | 0,56982 € | 569,82 € |
| 2 500 | 0,53415 € | 1 335,38 € |
| 5 000 | 0,50867 € | 2 543,35 € |
| Unit Price without VAT: | 0,78900 € |
|---|---|
| Unit Price with VAT: | 0,94680 € |











